| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-362 |
519-036-541-362
| Heilind Number: | EDA519-036-541-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-362 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-541-362 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding industrial environments. Crafted from durable copper alloy with gold over nickel plating, it guarantees superior conductivity and corrosion resistance. The wire wrap contact type offers secure and efficient installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in extreme conditions. Trust the 519-036-541-362 for dependable and efficient connectivity in your electronic systems.

