| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-366 |
519-036-541-366
| Heilind Number: | EDA519-036-541-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, SKU 519-036-541-366. Designed for optimum performance, this connector features wire wrap contact type, ensuring secure and reliable connections. The contact material is made of durable copper alloy with a gold over nickel plating, providing excellent conductivity and corrosion resistance. With an amperage rating of 8.5 A, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and functionality of our Rack & Panel Connector to meet your connectivity needs efficiently.

