| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-400 |
519-036-541-400
| Heilind Number: | EDA519-036-541-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and durable board-to-board PCB connections. Crafted with precision from high-quality Copper Alloy, this connector ensures reliable conductivity even in the most demanding environments. The Gold over Nickel plating not only enhances its longevity but also guarantees efficient signal transmission. With a maximum amperage of 8.5 A, it is suitable for high-power applications. The Wire Wrap contact type offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component, available now in our wide range of connector products.

