| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-401 |
519-036-541-401
| Heilind Number: | EDA519-036-541-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-401 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-401 Rack & Panel Connector, the perfect solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a robust construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and durability. With a current rating of 8.5 A, it can handle power-hungry devices with ease. The wire wrap contact type offers easy and efficient installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in the quality and efficiency of this connector for seamless connectivity in your electronic systems.

