| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-402 |
519-036-541-402
| Heilind Number: | EDA519-036-541-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-402 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal power transmission, this connector boasts a robust 8.5 A amperage rating, ensuring reliable performance in demanding applications. Crafted with precision from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The Wire Wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for a variety of environments. Trust in the quality and efficiency of our Rack & Panel Connector for all your interconnect needs.

