| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-405 |
519-036-541-405
| Heilind Number: | EDA519-036-541-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-541-405 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in any application. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance for long-lasting performance. Featuring a Wire Wrap contact type, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in harsh environments. Trust in the quality and efficiency of our Rack & Panel Connector to meet your connectivity needs with precision.

