| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-406 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-406 |
519-036-541-406
| Heilind Number: | EDA519-036-541-406 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-406 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, setting the standard for reliable and efficient board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. With a contact type of wire wrap, it ensures secure and stable connections, even in high-vibration applications. Rated for an amperage of 8.5 A and operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial applications. Trust in its quality and durability to keep your systems running smoothly.

