| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-411 |
519-036-541-411
| Heilind Number: | EDA519-036-541-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-411 Rack & Panel Connector, the ultimate solution for seamless connectivity in electronic systems. Designed for high-performance applications, this connector boasts a robust construction that ensures reliability in even the most demanding environments. With an amperage rating of 8.5 A, it delivers efficient power transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the Gold over Nickel plating enhances durability and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Trust in our product to streamline your PCB connection needs effortlessly.

