| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-412 |
519-036-541-412
| Heilind Number: | EDA519-036-541-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our robust and reliable Rack & Panel Connector, SKU 519-036-541-412. Engineered for high-performance applications, this connector is designed to seamlessly link and secure circuit boards with unparalleled precision. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity, even in harsh operating environments ranging from -40 to 105 °C. Featuring a Wire Wrap contact type, it guarantees secure and stable connections, making it ideal for industrial and commercial use. With an amperage rating of 8.5 A, this connector is a powerhouse in facilitating seamless communication and power distribution within electronic systems. Trust in its exceptional quality and performance to elevate your connectivity needs.

