| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-421 |
519-036-541-421
| Heilind Number: | EDA519-036-541-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the essential solution for seamless board-to-board PCB connectivity. Engineered for maximum efficiency, this connector boasts a robust design capable of withstanding harsh operating conditions with an impressive amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity. The Wire Wrap contact type offers secure and reliable connections, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in extreme environments. Trust in the superior quality and functionality of this essential connector for all your PCB assembly needs.

