| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-422 |
519-036-541-422
| Heilind Number: | EDA519-036-541-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for optimal functionality in industrial settings, this connector boasts a robust construction and reliable performance. Featuring Wire Wrap contact type with Copper Alloy contacts plated in Gold over Nickel, it ensures superior conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers exceptional versatility for various applications. Trust in this premium connector to deliver efficient and secure connections, meeting the demands of even the most demanding environments. Elevate your PCB assembly with the reliability and quality of our Rack & Panel Connector.

