| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-430 |
519-036-541-430
| Heilind Number: | EDA519-036-541-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and durability. With a current rating of 8.5 A and a wire wrap contact type, it guarantees efficient power transmission and easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse industrial environments. Trust in its quality and performance for seamless connectivity in your PCB systems.

