| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-431 |
519-036-541-431
| Heilind Number: | EDA519-036-541-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-431 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-431 Rack & Panel Connector, the epitome of reliable power distribution in any industrial setting. Crafted with precision from durable Copper Alloy, featuring Gold over Nickel plating for enhanced conductivity and corrosion resistance. Designed for seamless Wire Wrap installation, this connector ensures secure and efficient connections. With an impressive amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it guarantees optimal performance even in the harshest conditions. Trust in this essential component for seamless board-to-board connectivity in your PCB assembly projects.

