| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-432 |
519-036-541-432
| Heilind Number: | EDA519-036-541-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-432 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. This versatile connector is designed to seamlessly link components in a variety of applications, ensuring secure and efficient data transfer. With a generous amperage rating of 8.5 A, it can handle power-intensive tasks with ease. Crafted from durable copper alloy, with gold plating over nickel contacts, this connector guarantees optimal conductivity and longevity. Its wire wrap contact type offers a secure and stable connection, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of settings. Trust in the 519-036-541-432 for seamless and dependable connectivity in your projects.

