| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-435 |
519-036-541-435
| Heilind Number: | EDA519-036-541-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the essential component for seamless board-to-board PCB connections in any electronic system. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from Copper Alloy, with Gold over Nickel plating on the contacts, it ensures reliable conductivity and longevity. The Wire Wrap contact type offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees durability in diverse environments. Trust in its quality and performance to streamline your PCB connectivity needs.

