| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-436 |
519-036-541-436
| Heilind Number: | EDA519-036-541-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-541-436. Engineered for seamless board-to-board PCB connections, this connector boasts a robust design and reliable functionality. With a maximum amperage rating of 8.5 A, it is suitable for a wide range of applications. Crafted from durable copper alloy with gold over nickel plating, the Wire Wrap contact type ensures excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Trust in its quality and precision for all your connectivity needs.

