| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-440 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-440 |
519-036-541-440
| Heilind Number: | EDA519-036-541-440 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-440 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-440 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections in electronic systems. Engineered for reliability, this connector features durable copper alloy contacts with gold plating for optimal conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it ensures secure power transmission even in demanding applications. The wire wrap contact type offers easy and efficient installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environmental conditions. Trust in this connector to facilitate seamless and efficient connectivity in your PCB assemblies.

