| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-442 |
519-036-541-442
| Heilind Number: | EDA519-036-541-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 519-036-541-442. Designed for seamless board-to-board PCB connections, this connector ensures optimal signal transmission in industrial and commercial applications. With a durable Copper Alloy construction and Gold over Nickel plating, it offers reliable conductivity and corrosion resistance. The Wire Wrap contact type allows for secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in extreme environments. Trust in the 519-036-541-442 for all your connectivity needs.

