| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-445 |
519-036-541-445
| Heilind Number: | EDA519-036-541-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and reliable connectivity in a variety of applications. This high-performance connector boasts a robust construction, featuring durable Copper Alloy contacts plated with Gold over Nickel for optimal conductivity and corrosion resistance. With a contact type specifically tailored for Wire Wrap installations, it ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its 8.5 A amperage rating for efficient power transmission. Perfect for use in PCB and board-to-board connections, it's an essential component for your electronic systems. Choose quality, choose our Rack & Panel Connector.

