| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-446 |
519-036-541-446
| Heilind Number: | EDA519-036-541-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-541-446 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for durability and reliability, this connector features copper alloy contacts with gold plating over nickel, ensuring optimal conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it is ideal for power-intensive applications. The wire wrap contact type offers secure attachment, while the wide operating temperature range of -40 to 105 °C guarantees dependable performance in diverse environments. Trust in the 519-036-541-446 for efficient and long-lasting connectivity in your electronic systems.

