| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-450 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-450 |
519-036-541-450
| Heilind Number: | EDA519-036-541-450 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-450 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for high-performance connectivity in a variety of applications. With a robust construction and reliable wire wrap contact type, this connector ensures secure and efficient connections. The copper alloy contacts with gold plating over nickel provide excellent conductivity and corrosion resistance, guaranteeing long-term durability. Rated for an amperage of 8.5A and operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in its superior quality for seamless board-to-board PCB connections in your electronic systems. Elevate your connectivity with our Rack & Panel Connector.

