| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-451 |
519-036-541-451
| Heilind Number: | EDA519-036-541-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-451 Rack & Panel Connector, designed for seamless and secure board-to-board connections in a variety of electronic applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality copper alloy with gold plating over nickel, it offers excellent conductivity and corrosion resistance for long-lasting performance. Featuring wire wrap contacts, it guarantees strong and stable connections even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for mission-critical systems. Trust in its durability and efficiency to streamline your PCB assembly process.

