| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-452 |
519-036-541-452
| Heilind Number: | EDA519-036-541-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-452 Rack & Panel Connector, the essential solution for seamless and secure board-to-board PCB connections. Designed for optimal performance, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity and longevity. With a contact type of Wire Wrap, installation is a breeze, making it perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the quality and efficiency of our Rack & Panel Connector to power your next project with ease.

