| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-460 |
519-036-541-460
| Heilind Number: | EDA519-036-541-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-460 Rack & Panel Connector, a vital component for seamless connectivity in electronic systems. Engineered for high performance, this connector ensures secure and efficient transmission of data and power. With a robust construction and copper alloy contacts plated with gold over nickel, it guarantees reliable conductivity and durability even in harsh operating environments. The wire wrap contact type offers easy installation, making it ideal for various applications. Rated for an amperage of 8.5 A and designed to withstand temperatures ranging from -40 to 105 °C, this connector is suitable for use in demanding industrial and commercial settings. Trust in the quality and precision of our product to meet your connectivity needs with excellence.

