| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-461 |
519-036-541-461
| Heilind Number: | EDA519-036-541-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a robust construction and durable copper alloy contacts plated in gold over nickel, this connector ensures reliable and efficient power transmission. Engineered for wire wrap installation, it offers easy and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in the superior quality and performance of our Rack & Panel Connector for all your electronic connectivity needs.

