| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-465 |
519-036-541-465
| Heilind Number: | EDA519-036-541-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, SKU 519-036-541-465, designed for seamless and reliable interconnectivity in your electronic systems. With an amperage rating of 8.5 A, this connector ensures robust power transmission. Crafted with precision from high-quality Copper Alloy, the contacts are plated with Gold over Nickel for enhanced conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its performance to keep your systems running smoothly. Explore more in our PCB Connectors category under Products.

