| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-301 |
519-036-542-301
| Heilind Number: | EDA519-036-542-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-542-301 Rack & Panel Connector, a high-performance solution for seamless connectivity in electronic systems. Engineered for optimal performance, this connector boasts a robust design and reliable construction, making it ideal for demanding industrial applications. With a contact amperage rating of 8.5 A, it ensures efficient power transmission while the copper alloy contact material and gold-plated nickel contacts guarantee superior conductivity and corrosion resistance. The wire wrap contact type offers secure and easy installation, making it perfect for use in PCB connectors and board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for mission-critical operations. Trust in the quality and durability of our Rack & Panel Connector to keep your systems running smoothly.

