| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-302 |
519-036-542-302
| Heilind Number: | EDA519-036-542-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-542-302 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless board-to-board PCB connections, this connector features wire wrap contact type with copper alloy contact material and gold plating over nickel for enhanced conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, it ensures optimal performance even in demanding environments. Perfect for a wide range of applications, this connector is a must-have for any electronic project requiring secure and efficient connectivity. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity requirements with precision.

