| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-305 |
519-036-542-305
| Heilind Number: | EDA519-036-542-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 519-036-542-305. Designed for reliable power and signal transmission in demanding industrial environments, this connector boasts a robust construction and precision engineering. With a high amperage rating of 8.5 A, it ensures efficient power delivery without compromising on safety. The contact material, made of durable Copper Alloy with Gold over Nickel plating, guarantees superior conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and stable connections for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for critical applications in aerospace, telecommunications, and more. Trust in the 519-036-542-305 for seamless and dependable connectivity in your projects.

