| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-310 |
519-036-542-310
| Heilind Number: | EDA519-036-542-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-310 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in a variety of electronic systems. Engineered for reliability, this connector boasts a robust construction and features wire wrap contact type, ensuring secure and stable connections. With a generous amperage rating of 8.5 A, it is capable of handling power-intensive applications with ease. The contact material of Copper Alloy, plated with Gold over Nickel, guarantees excellent conductivity while enhancing durability. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this essential component for efficient and long-lasting board to board connections in your PCB assemblies.

