| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-311 |
519-036-542-311
| Heilind Number: | EDA519-036-542-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 519-036-542-311. Designed for seamless integration in a variety of electronic systems, this connector ensures efficient power and data transmission. With a robust amperage rating of 8.5 A, it delivers reliable connectivity even in demanding industrial environments. The use of premium Copper Alloy for contacts, plated with Gold over Nickel, guarantees excellent conductivity and corrosion resistance. Featuring a Wire Wrap contact type, installation is quick and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications that require durability and performance. Trust in the 519-036-542-311 for your connectivity needs.

