| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-320 |
519-036-542-320
| Heilind Number: | EDA519-036-542-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-320 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and secure board-to-board PCB connections. This high-performance connector features durable copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a robust wire wrap contact type, it ensures reliable and stable connections even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Trust in its 8.5 A amperage rating to deliver consistent power transmission, making it an essential component for your electronic assemblies. Upgrade your connectivity with this top-of-the-line Rack & Panel Connector.

