| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-331 |
519-036-542-331
| Heilind Number: | EDA519-036-542-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, a crucial component for seamless board-to-board PCB connections in industrial settings. Engineered for reliability and durability, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and corrosion resistance. With a contact type specifically designed for wire wrap applications, it offers secure and stable connections even in harsh environments. Rated for an amperage of 8.5 A and operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for mission-critical systems. Trust in its quality and precision engineering to power your connections with confidence.

