| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-341 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-341 |
519-036-542-341
| Heilind Number: | EDA519-036-542-341 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-341 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections in a variety of applications. Crafted with precision from durable Copper Alloy, each contact is meticulously plated with Gold over Nickel to ensure optimal conductivity and longevity. The Wire Wrap contact type guarantees secure and efficient wire attachment, while the connector's robust construction allows for continuous operation in temperatures ranging from -40 to 105 °C. With an impressive amperage rating of 8.5 A, this connector is ideal for demanding industrial environments where reliable power and data transmission are critical. Elevate your connectivity solutions with this essential component, available now in our extensive lineup of high-quality connectors.

