| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-342 |
519-036-542-342
| Heilind Number: | EDA519-036-542-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-542-342 Rack & Panel Connector, a versatile and high-performance solution for your connectivity needs. Designed for seamless integration in various electronic systems, this connector boasts a robust construction and reliable performance. With an amperage rating of 8.5 A, it ensures efficient power transmission while maintaining optimal conductivity. The contact material, crafted from durable Copper Alloy and plated with Gold over Nickel, guarantees long-lasting durability and corrosion resistance. Its Wire Wrap contact type facilitates easy and secure installation, making it perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in the quality and performance of this essential component, available now in our comprehensive lineup of PCB connectors.

