| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-346 |
519-036-542-346
| Heilind Number: | EDA519-036-542-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-346 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-542-346, designed for seamless and reliable board-to-board PCB connectivity. Engineered for optimal performance, this connector features a robust construction with copper alloy contacts plated in gold over nickel, ensuring excellent conductivity and corrosion resistance. With a contact type of Wire Wrap, it offers a secure and durable connection for various applications. Rated for an amperage of 8.5 A and operating temperature range of -40 to 105°C, it is suitable for use in demanding environments. Trust in this connector to deliver exceptional performance and longevity in your PCB assembly projects.

