| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-351 |
519-036-542-351
| Heilind Number: | EDA519-036-542-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the essential component for seamless board-to-board connectivity in electronic systems. Engineered for optimal performance, this connector boasts a robust design that ensures reliable power transmission at an amperage of 8.5 A. Crafted with precision from high-quality Copper Alloy and featuring Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. With its Wire Wrap contact type, installation is quick and hassle-free, making it ideal for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in the durability and efficiency of our Rack & Panel Connector to deliver seamless connectivity for your electronic devices.

