| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-355 |
519-036-542-355
| Heilind Number: | EDA519-036-542-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and reliable board-to-board connections in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures efficient power transmission. The contact pins, made of high-quality Copper Alloy and plated with Gold over Nickel, guarantee optimal conductivity and durability. Featuring a Wire Wrap contact type, installation is quick and secure. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its performance for your PCB connectivity needs.

