| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-356 |
519-036-542-356
| Heilind Number: | EDA519-036-542-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-542-356. Engineered for seamless connectivity in a variety of applications, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting performance even in demanding environments. The gold plating over nickel contacts not only enhances conductivity but also provides excellent corrosion resistance. Featuring a wire wrap contact type, it offers secure and efficient wire termination. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in extreme conditions. Trust in its superior quality for all your PCB connectivity needs.

