| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-360 |
519-036-542-360
| Heilind Number: | EDA519-036-542-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing the high-performance 519-036-542-360 Rack & Panel Connector, a crucial component for seamless connectivity in industrial applications. Engineered for reliability, this connector boasts an impressive amperage rating of 8.5 A, ensuring efficient power transmission. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and stable connections. With an operating temperature range of -40 to 105 °C, it excels in harsh environments. Trust in the 519-036-542-360 for robust and dependable board-to-board and PCB connectivity solutions.

