| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-365 |
519-036-542-365
| Heilind Number: | EDA519-036-542-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 519-036-542-365 Rack & Panel Connector, a high-performance solution for seamlessly integrating and interconnecting electronic devices. This meticulously crafted connector boasts a robust design, ensuring reliable connectivity in even the most demanding environments. With an amperage rating of 8.5 A, it delivers optimal power transmission efficiency. The contact material, made of durable copper alloy, guarantees long-lasting performance, while the gold over nickel plating enhances conductivity and corrosion resistance. Featuring a wire wrap contact type, it offers secure and efficient wire termination. Engineered to excel in extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the 519-036-542-365 for all your rack and panel connectivity needs.

