| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-402 |
519-036-542-402
| Heilind Number: | EDA519-036-542-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 519-036-542-402. Designed for seamless and reliable connectivity in demanding environments, this connector boasts a robust construction and a high amperage rating of 8.5 A. Engineered with precision, it features contact pins made of durable Copper Alloy with Gold over Nickel plating, ensuring excellent conductivity and corrosion resistance. With a Wire Wrap contact type, it offers secure and stable connections for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its quality and durability for all your board-to-board connectivity needs.

