| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-405 |
519-036-542-405
| Heilind Number: | EDA519-036-542-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in demanding industrial environments. Built to withstand extreme temperatures ranging from -40 to 105°C, this connector ensures reliable performance in any operating conditions. With a robust amperage rating of 8.5A, it delivers efficient power transmission without compromising on quality. The contact material, crafted from durable copper alloy and plated with gold over nickel, guarantees superior conductivity and corrosion resistance. Featuring a wire wrap contact type, installation is quick and hassle-free. Trust in this essential component for secure and efficient interconnections in your electronic systems.

