| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-410 |
519-036-542-410
| Heilind Number: | EDA519-036-542-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable connectivity in a variety of applications. With a durable construction and precision engineering, this connector ensures secure contact and optimal signal transmission. The contact material of Copper Alloy, plated with Gold over Nickel, guarantees excellent conductivity and resistance to corrosion. Suitable for wire wrap connections, it offers easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in demanding environments. Trust in its 8.5 A amperage rating for efficient power delivery. Elevate your connectivity solutions with this essential component from our range of premium PCB connectors.

