| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-412 |
519-036-542-412
| Heilind Number: | EDA519-036-542-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-542-412 Rack & Panel Connector, a powerhouse of performance and reliability. Designed for seamless board-to-board PCB connections, this connector delivers exceptional functionality in a compact package. With a robust amperage rating of 8.5 A, it ensures stable power transmission even in demanding applications. Crafted from high-quality copper alloy with gold plating over nickel, each contact guarantees optimal conductivity and corrosion resistance. The wire wrap contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105 °C ensures consistent operation in any environment. Trust in the 519-036-542-412 to streamline your connectivity needs with uncompromising quality.

