| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-415 |
519-036-542-415
| Heilind Number: | EDA519-036-542-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the essential component for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission in any application. Crafted with precision from high-quality Copper Alloy and featuring Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C ensures durability in extreme environmental conditions. Trust in this connector for seamless and efficient PCB interconnection in your projects.

