| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-416 |
519-036-542-416
| Heilind Number: | EDA519-036-542-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-542-416. This essential component boasts a robust construction and superior functionality, making it ideal for demanding applications. With a contact material of durable Copper Alloy and contact plating of Gold over Nickel, this connector ensures reliable and efficient conductivity. Its Wire Wrap contact type allows for easy and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in this connector for seamless and dependable board-to-board PCB connections in your electronic projects.

