| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-420 |
519-036-542-420
| Heilind Number: | EDA519-036-542-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board connections in a variety of applications. Crafted with precision from durable Copper Alloy, this connector ensures optimal conductivity and longevity. The Gold over Nickel plating not only enhances its corrosion resistance but also guarantees uninterrupted signal transmission. With a robust contact type of Wire Wrap, it offers a secure and stable connection, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is truly versatile. Experience exceptional connectivity with our Rack & Panel Connector, the perfect choice for your electronic assembly needs.

