| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-422 |
519-036-542-422
| Heilind Number: | EDA519-036-542-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-422 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, 519-036-542-422. Designed for seamless connectivity in a variety of industrial applications, this connector is a reliable solution for establishing secure board-to-board connections. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material of copper alloy and gold plating over nickel guarantee optimal conductivity and durability, even in harsh operating environments ranging from -40 to 105 °C. Featuring wire wrap contact type, this connector offers easy installation and maintenance. Trust in the quality and performance of this essential component for your electronic systems.

