| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-426 |
519-036-542-426
| Heilind Number: | EDA519-036-542-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in a variety of applications. This essential component features durable copper alloy contacts with gold plating over nickel, ensuring optimal conductivity and longevity. With a robust amperage rating of 8.5 A, it reliably powers your systems without compromise. The wire wrap contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse environments. Trust in this connector for efficient and secure board-to-board PCB connections, meeting the demands of modern electronic systems with precision and reliability. Elevate your connectivity solutions with this essential component.

